Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Victorinox 8.0986.16 Scissors For Household & Hobby 16cm

Order Code:  

51-6624

 
Brand: Victorinox  MPN: 8.0986.16  EAN-13: 7611160804570
  • Country of Origin:
 Report an error

Discontinued

These professional quality scissors from Victorinox have 16cm blades and are suitable for a wide variety of applications in the home and workplace. Made from stainless steel they offer long durability.
  • Cutting hardness 56 HRC
Length 160mm
Type Stainless steel scissors

Reviews


Be the first to submit a review