Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CH28110V Ceramic Heater 1.4/2.8kW 110V

Order Code:  

89-0157

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CH28110V  Copy to clipboard EAN-13: 5051747751651
 Report an error

Discontinued

Portable powder coated metal construction. Two ceramic heating elements provide instant heat when required. Polished reflectors maximize the heat emission. Output is controlled by rocker switches fitted to the frame. Carry handle allows for safe movement whilst in use. Sturdy legs provide a secure base. Supplied with 2m cable fitted with 32Amp/110V plug.

Model NoCH28110V
Nett Weight:5.7kg
Power:1400/2800W
Supply:110V - 32A


Reviews


Be the first to submit a review