Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CH28110VS Ceramic Heater with Telescopic Tripod Stand 1.4/2.8kW 110V

Order Code:  

89-0155

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CH28110VS  Copy to clipboard EAN-13: 5051747751668
 Report an error

Discontinued

Tripod mounted powder coated metal construction. Two ceramic heating elements provide instant heat when required. Polished reflectors to maximize heat emission. Output controlled by rocker switches fitted to the frame. Supplied with 2m cable fitted with 32Amp/110V plug. Foldable legs for easy storage.

Model NoCH28110VS
Maximum Height:1760mm
Minimum Height:1500mm
Nett Weight:8.3kg
Power:1400/2800W
Supply:110V - 32A


Reviews


Be the first to submit a review