Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Loctite 2069178 518 Flexible Fast Cure 65ml

Loctite 2069178 518 Flexible Fast Cure 65ml

Order Code:  

87-7099

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2069178  Copy to clipboard EAN-13: 5010266012063
 Report an error

Discontinued

Loctite 518 is a medium-strength sealant which cures when confined in the absence of air, e.g., between close-fitting metal surfaces. Typical applications include sealing close-fitting joints between rigid metal faces and flanges.

Loctite 518 provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket on rigid flanged connections, e.g., transmissions and engine casings.


  • Medium-strength anaerobic gasket for metal flanges
  • Gel-type consistency
  • Ideal for overhead application and vertical faces (no dripping)
  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Seals instantly against low pressure
  • P1 NSF Reg. No: 123758
  • Supplied in a 65ml syringe
  • Loctite type 518
Type Gasket sealant
Volume 65ml
Colour Red

Reviews


Be the first to submit a review