Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 0-11-300 Snap Off Replacement Blades 9mm - Pack Of 10

Order Code:  

86-0055

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-11-300  Copy to clipboard EAN-13: 3253560113001
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
Out of Stock9 due on 02/05/2024

These snap-off blades from Stanley have a straight cutting edge and 12 snap-off sections.


  • Spare blade dispenser with blade breaker and storage of used segments
  • 12 breakable blade segments. For use in:
    • 10-475 FatMax® Snap-off Cartridge Blade Knife
    • 10-409 DynaGrip® Snap-off Blade Knife
    • 10-095 InterLock® Snap-off Blade Knife
    • 10-150 SM Snap-off Blade Knife
  • Box of 10 blades
Type Snap off blades
Blade Material Steel
Blade Length 85mm
Number of Pieces 10
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review