Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 856868 Lead-Free Solder Wire 22SWG 0.7mm 500g Reel

Order Code:  

85-6868

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 856868  Copy to clipboard EAN-13: 5053556002016
 Report an error
Qty Unit Price (Ex VAT)
1+ £73.10
5+ £66.13
10+ £61.76
25+ £57.87
50+ £54.44
100+ £50.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
346 in Stock, despatched same dayAdditional 100 due on 16/07/2024

R-TECH high purity lead-free, tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper, Sn99.3Cu0.7
  • Flux cored
  • Melting point 227°C
  • 22SWG (0.7mm) diameter
  • Supplied on 500g reels
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn99.3Cu0.7
SWG 22
Wire Diameter 0.7mm
Melting Temperature 227°C
Flux Type Rosin
Weight 500g
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review