Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 856864 Lead-Free Solder Wire 18SWG 1.2mm 100g Reel

Order Code:  

85-6864

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 856864  Copy to clipboard EAN-13: 5053556001972
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.84
5+ £11.62
10+ £10.85
25+ £10.17
50+ £9.56
100+ £8.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
93 in Stock, despatched same dayAdditional 500 due on 14/05/2024

R-TECH high purity lead-free, tin / copper solder is a cost-effective and versatile alternative to conventional lead solder and is suitable for all but the most demanding general purpose applications.


  • Tin alloy with 0.7% copper, Sn99.3Cu0.7
  • Flux cored
  • Melting point 227°C
  • 18SWG (1.2mm) diameter
  • Supplied on 100g reels
Leaded / Lead-Free Lead-free
Type Wire
Solder Alloy Sn99.3Cu0.7
SWG 18
Wire Diameter 1.2mm
Melting Temperature 227°C
Flux Type Rosin
Weight 100g
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review