Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 856861 Solder Wire 60/40 22SWG 0.7mm 500g Reel

Order Code:  

85-6861

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 856861  Copy to clipboard EAN-13: 5053556001941
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.61
5+ £37.64
10+ £35.16
25+ £32.93
50+ £30.99
100+ £28.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
319 in Stock, despatched same dayAdditional 500 due on 16/07/2024

A 500g reel of high grade 22swg solder wire containing 60% tin and 40% lead.

R-TECH 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint and is ideal for use in applications requiring good activation.


  • Melting temperature 190°C
  • Recommended minimum bit temperature 300°C
  • Rosin activated flux manufactured to JISZ3283

Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Leaded / Lead-Free Leaded
Type Wire
Solder Alloy Sn60Pb40
SWG 22
Wire Diameter 0.7mm
Melting Temperature 190°C
Flux Type Rosin
Weight 500g
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review