Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Uni-T UT71B Intelligent Digital Multimeters

Order Code:  

85-4065

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UT71B  Copy to clipboard EAN-13: 6935750571026
 Report an error

Discontinued

The meter is a handled, battery-operated tool for measuring electrical parameters. It has all the features of a digital multimeter and measures AC voltage, DC voltage, AC current, DC current, resistance, capacitance, frequency and continuity check.


  • Power: 9V Battery (6F22)
  • LCD Size: 73 x 50mm
  • Product Colour: Red and grey
  • Product weight: 384g
  • Product size: 200 x 93 x 40mm
  • CE Approved.
  • Standard accessories Test lead, battery, English manual, point contact temperature probe, alligator clip, test clip, USB interface cable, software and carrying bag
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Count N/A
Frequency Max. 0.2GHz
No. of Digits N/A
Resistance Max 20000000Ω

Reviews


Be the first to submit a review