Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PEH3001 Industrial PTC Fan Heater 3000W/230V

Order Code:  

84-2361

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PEH3001  Copy to clipboard EAN-13: 5054511107753
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 26/04/2024

Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Ambient room thermostat maintains temperature at a preset level. Ideal for industrial applications with two heat settings or fan only. Supplied with power cable only.

Supply: 230V - 16A. Supplied with power cable only and must be wired into a dedicated 16A supply, not suitable for use on a 13A domestic supply.

Model NoPEH3001
Heated Area:60m³
Nett Weight:2.9kg
Power:1500/3000W
Supply:230V - 16A

Type Fan heater
Output 3000W
Supply 230V
Fuel Electricity
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review