Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PEH2001 Industrial PTC Fan Heater 2000W/230V

Order Code:  

84-2359

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PEH2001  Copy to clipboard EAN-13: 5054511107739
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 7 days
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Ambient room thermostat maintains temperature at a preset level. Ideal for industrial applications with two heat settings or fan only. Supplied with power cable and 3-pin plug.

Model NoPEH2001
Heated Area:40m³
Nett Weight:1.75kg
Power:1000/2000W
Supply:230V - 13A

Type Fan heater
Output 2000W
Supply 230V
Fuel Electricity
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review