Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Victorinox 8.0995.13 Scissors For Handyman 13cm

Order Code:  

51-6630

  Copy to clipboard
Brand: Victorinox  Copy to clipboard MPN: 8.0995.13  Copy to clipboard EAN-13: 7611160804655
  • Country of Origin:
 Report an error

Discontinued

These Victorinox Handyman scissors with 130mm blades have rounded tips to avoid nasty accidents. They are suitable for a wide variety of cutting purposes but particularly for art and craft work.


  • Stainless steel for long durability
  • Cutting hardness 56 HRC
Type Stainless steel scissors
Length 130mm

Reviews


Be the first to submit a review