Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 8056 SC 5.9 ND - 8 Ohm Rectangular Mini Speaker 5x9cm

Order Code:  

35-2901

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 8056  Copy to clipboard EAN-13: 4007540080567
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 4 Ohm oval speaker from Visaton designed to suit many electronic applications.


  • Magnetically shielded
  • Paper diaphragm
  • Full-range driver with good efficiency
  • Balanced frequency response with a clear high range reproduction
  • Extremely small size due to a neodymium magnet system
  • Applicable as built-in speaker in TVs and PCs with very small mounting space
  • CE approved
Type Mini
Nominal Size 90 x 50mm
Power 4W
Impedance
IP Rating N/A
Connection 5.1 x 0.5 mm (+) 2.8 x 0.5 mm (−)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review