Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton 8048 SC 4.7 ND - 8 Ohm Oval Fullrange Speaker 4x7cm

Order Code:  

35-0566

 
Brand: Visaton  MPN: 8048  EAN-13: 4007540080482
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.38
10+ £5.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 14 days

A magnetically shielded 4 x 7cm full-range driver from Visaton, featuring a highly compact construction due to the neodymium magnet system. Includes a balanced frequency response from 220Hz and good omnidirectional sound distribution, making it suitable for music and voice reproduction in multimedia applications such as TVs, PCs etc.


  • Ideal for video monitoring screens, TVs and control speaker for electronic devices
  • Moisturised cone
  • Metal basket
  • Size: 4 x 7cm (1.6 x 2.8in)
  • Manufacturer's part 8048
Connection 4.8 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Impedance
IP Rating N/A
Nominal Size 70 x 40mm
Power 4W
Type Oval

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review