Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VISATON 8047 SC 4.7 ND Oval Speaker 4 Ohm Fullrange

VISATON 8047 SC 4.7 ND Oval Speaker 4 Ohm Fullrange

Order Code:  

35-0565

 
Brand: Visaton  MPN: 8047  EAN-13: 4007540080475
 Report an error

Discontinued

A magnetically shielded 4 x 7cm full-range driver from Visaton, featuring a highly compact construction due to the neodymium magnet system. Includes a balanced frequency response from 220Hz and good omnidirectional sound distribution, making it suitable for music and voice reproduction in multimedia applications such as TVs, PCs etc.


  • Ideal for video monitoring screens, TVs and control speaker for electronic devices
  • Moisturised cone
  • Metal basket
  • Size: 4 x 7cm (1.6 x 2.8in)
  • Manufacturer's part 8047
Impedance
IP Rating N/A
Nominal Size 70 x 40mm
Power 4W
Type Oval

Reviews


Be the first to submit a review