8 Rotating Fireball

8" Rotating Fireball

MPN
VDL80FB
Brand
HQ Power
Order Code
35-6084

Discontinued


This multi-coloured lamp will bring a colourful atmosphere to any party.
  • Rotations per minute 15-20rpm
  • Six colour
  • Rotating light effect
  • Metal body
  • Fixed rotation speed
  • Incorporates an On/Off switch and fixed mains lead
  • Lamp in device 2x 230V, 40W, E14 included
  • Power supply 230V AC
  • Dimensions 200(H) x 150(W)mm
  • Weight 0.8kg
Dimension 200(H) x 150(W)mm
Dimensions 200(H) x 150(W)mm
Fixed rotation speed
Rotating light effect
Rotation per minute 15-20rpm

Trustpilot