Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2012 FRS 7 - 8 Ohm Square Fullrange Speaker 6.5cm

Order Code:  

35-2911

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2012  Copy to clipboard EAN-13: 4007540020129
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.63
10+ £10.32
25+ £10.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
52 in Stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 8 Ohm 6.5cm full range speaker from Visaton, suitable for use with narrow network column speakers, control speaker for electronic devices, in model construction and with electronic musical instruments.


  • Excellent treble reproduction
  • Outstanding high efficiency for its small size
  • Waterproof cone
  • Colour: black
  • Suitable as a built-in speaker for music reproduction
  • CE approved
Type Round
Nominal Size 65mm
Power 15W
Impedance
IP Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review