Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 766.10 GS 58 Digital & Analogue Glass Scales - 180kg

Order Code:  

58-3666

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 766.10  Copy to clipboard EAN-13: 4211125766108
  • Country of Origin:
 Report an error

Discontinued

These 180kg digital and analogue glass scales from Beurer have a large glass scale in the cockpit design. An exceptional scale with analog and digital dual display with effective, white display illumination. Other features include the quick-start technique, automatic switch-off and overload indicator.
  • Colour: White, black
  • Weight range: 180kg
  • With large platform of safety glass
  • Striking white display illumination
  • Easy to read by 26mm high digits
  • Alarm clock (alarm after 24h) for comparable weighing results
  • Display of kg/lb
  • 3x AAA batteries
  • Dimensions: 31 x 315 x 340mm (H x L x W)
  • Manufacturer's part 766.10

Reviews


Be the first to submit a review