Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tusonix 7602-501LF 2000pF 2 Terminal Pi Terminal Block

Order Code:  

27-0217

  Copy to clipboard
Brand: Tusonix  Copy to clipboard MPN: 7602-501LF Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 2-terminal, π filtered terminal block specifically designed to provide a planned solution to EMI filtering requirements. The combination of industry standard terminal block and filtering component provides an effective barrier to EMI noise, allowing the design engineer to use a familiar mechanical design concept. Suitable for a wide range of applications, including: telecommunications, computer and peripheral equipment, industrial process control equipment, power supplies, office and lab equipment.


  • 2-terminal π filter
  • Enable consistent panel layout
  • Solves EMI problems
  • Filter integral to block
  • Industry standard block
  • Operating Temperature –40°C to +105°C
  • High temperature PBT body
  • UL 94V-0 Rated
Type Pi terminal block

Reviews


Be the first to submit a review

Trustpilot