Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 756.49 GS 211 Glass Scales - 180kg

Order Code:  

58-2942

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 756.49  Copy to clipboard EAN-13: 4211125756499
  • Country of Origin:
 Report an error

Discontinued

These 180kg glass scales from Beurer are a real eyecatcher, courtesy of the attractive black and white floral print, making them a highlight in any bathroom. The platform is made of safety glass, while other features include an easy to read LCD dispaly (character height: 36mm) and overload indicator.
  • Colour: Black-white
  • Weight range: 180kg
  • Floral print
  • Conversion kg/lb/st
  • Weight: 2120g
  • Dimensions: 18 x 320 x 305mm (H x L x W)
  • Manufacturer's part 756.49

Reviews


Be the first to submit a review