Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 755.05 GS 11 Glass Personal Scales - 150kg Capacity

Order Code:  

58-2849

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 755.05  Copy to clipboard EAN-13: 4211125755058
  • Country of Origin:
 Report an error

Discontinued

These personal weighing scales from Beurer are an ideal bathroom accessory suitable for any bathroom design. Designed with an attractive platform made of safety glass (30 x 30cm), the scales give a clear reading via the large numbered LCD display (digit height 25mm), while offering a 150kg capacity.
  • Accuracy: 100g
  • Power supply: CR2032
  • Colour: Crystal clear
  • Category: Digital Bathroom Scale
  • Weighing range (max.): 150kg
  • Body analysis functions: weight
  • Unit of measurement: kg, lb, st
  • Material (tread): Safety glass
  • Manufacturer's part 755.05

Includes battery and instructions.

Reviews


Be the first to submit a review