Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 754.10 PS 890 Stone Personal Scales - 180kg Capacity

Order Code:  

58-2939

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 754.10  Copy to clipboard EAN-13: 4211125754105
  • Country of Origin:
 Report an error

Discontinued

These stone personal scales from Beurer have been designed with a platform made of natural pebbles, making it the ultimate visual eye-catcher. The tread of natural pebbles also provides a naturally invigorating effect, while the huge, white LED display and the large display of the numbers make an attractive reading light.

Other features include the Tap-on technology, overload indicator, body analysis functions and different unit of measurements: kg, lb, st.


  • Colour: Pebble grey
  • Dimensions, height: 28mm
  • Dimensions, length: 310mm
  • Dimensions, width: 320mm
  • Weight: 2.7kg
  • Weight capacity (max.): 180kg
  • Weight range: 150kg

Reviews


Be the first to submit a review