Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ASUS Tinker Board S

Order Code:  

75-0316

  Copy to clipboard
Brand: Asus  Copy to clipboard MPN: PIS-0837  Copy to clipboard EAN-13: 4712900946970
 Report an error

Discontinued

With the Tinker-Board S, ASUS introduces the successor of the legendary Tinker Board.

The new and improved Tinker Board S is a single board computer (SBC) that offers greater durability, better stability and an overall improved user experience for DIY enthusiasts and makers everywhere.

With its powerful and modern quad-core ARM-based processor - the Rockchip RK3288 - Tinker Board S offers significantly improved performance versus other popular SBC boards. To provide the flexibility needed for different builds and projects, Tinker Board S features 2GB of LPDDR3 dual-channel memory and is equipped with an onboard 16GB eMMC and SD 3.0 interface that offer significantly faster read and write speeds for the OS, applications and file storage.

Featuring a powerful but energy-efficient design, Tinker Board S supports next-generation graphics and GPU computing API's. Powered by an ARM-based Mali™-T760 MP4 GPU, Tinker Board S' GPU and fixed-function processors allow for a wide range of uses, including high-quality media playback, gaming, computer vision, gesture recognition, image stabilization and processing, as well as computational photography and more.

Tinker Board S has HDMI CEC hardware circuit implemented, with the supported software, it allowing multimedia enthusiasts to control TV outputs using a single remote control for a better entertainment experience. Other fixed functions include H.264 and H.265 playback support, as well as HD and UHD video playback.

Tinker Board S also features Gbit LAN for Internet and network connectivity. A dedicated bus resource designed for the LAN port ensures consistent Ethernet performance. The integrated Wi-Fi and Bluetooth controller on the Tinker Board S is shielded with a metal cover to ensure minimal interference and improved radio performance. An integrated IPEX antenna header allows for easy antenna replacement or upgrades.

More Durable: onboard 16GB eMMC storage to enhance performance and stability, plus a microSD slot for greater flexibility. Low-voltage input detection to avoid power issue and ensure system stability if using a non-qualified* power supply.

Better User Experience: HDMI-CEC-ready for complete video entertainment, allowing users to command both Tinker Board S and a TV with a single remote control. Audio jack plug-in detection and auto-switch to 3.5mm audio jack from other interfaces.

Always Moving Forward with Makers: onboard power-on pin for makers giving more freedom when bringing their ideas to life. Enhanced I2S pin with Slave mode and an improved software API for better compatibility.


  • Chipset: ARM Cortex-A17 32-bit Quad
  • CPU Clock: 180GHz
  • RAM: 2048mb
  • Memory: 16 (max. 64) GB
  • LAN: 10/100/1000
  • HDMI: Yes
  • SATA: No
  • USB: 4
  • Interfaces: LVDS, S/PDIF
  • Audio: Yes
  • Microphone Port: No
  • I/O: 40
  • SPI: Yes
  • I2C: Yes
  • UART: Yes
  • Bluetooth: 4.0
  • SD-Slot: No
  • microSD-Slot: Yes
  • CSI: Yes
  • DSI: Yes
  • Operating Voltage: 5V
  • Low-voltage connection: Micro USB Type B
  • Low-voltage input: 5V DC
  • Operating system and drivers can be found here
  • Note: All Raspberry Pi B +, 2 & 3 cases can also be used with the Asus Tinker S!
Type Tinker Board S

Reviews


Be the first to submit a review