This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

ASUS Tinker Board

Order Code:  

75-0315

Brand: Asus MPN: PIS-0531
 Report an error
Qty Unit Price (Ex VAT)
1+ £59.90

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayContact us for additional stock

The ASUS Tinker Board features a fast on-board processor to increase its operational speed. It also features Wi-Fi and Bluetooth capabilities to enhance the functionality to allow connection to a variety of wireless networks.


  • Quad core 1.8GHz ARM Cortex-A17 CPU
  • 2GB Dual channel LPDDR3 memory
  • Gigabit LAN and Bluetooth 4.0 + EDR connectivity
  • 802.11 b/g/n Wi-Fi
  • 4x USB 2.0 ports
  • 40-pin Internal header with 28 GPIO pins
  • Contact points for PWM and S/PDIF signals
  • 1x 3.5mm Audio jack connection
  • CSI port for camera connection
  • DSI port supporting HD resolution
  • 1x HDMI 2.0 port to support 4K resolution
  • Micro SD port supports UHS-I
  • Supports Debian OS with KODI
  • Power supply: 5V/ 2A Micro USB (not included)

Pi-Supply typeTypeOrder code
PIS-0531Tinker Board75-0315
PIS-0837Tinker Board S75-0316

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review