Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beurer 748.10 BF 100 Diagnostic Scales - 150kg

Order Code:  

58-3663

 
Brand: Beurer  MPN: 748.10  EAN-13: 4211125748104
  • Country of Origin:
 Report an error

Discontinued

These 150kg diagnostic scales from Beurer can make a critical contribution to your health, as they can be used for weighing and analysis of your personal fitness data.

The analysis is done by means of the famous principle of B.I.A (Bioelectric Impedance Analysis). For determining exact electrical resistance (impedance) in this scale, two different frequencies are used instead of the standard. Moreover, the electrical contact is optimised for the body by means of 4 hand electrodes and 4 foot electrodes for a higher measuring accuracy, thus achieving a better analysis.

The measured values are transmitted wirelessly up to 2m range. The entire settings are made clear and distinct by means of innovative menu navigation displayed on a large screen, optionally available in 5 languages. Thus, the display may remain on the scales or separately or may also be attached to the wall. You can store the data of measured value on the computer using the enclosed USB cable and PC software for a long-term monitoring of your value.

Features include:
Separate measurements of body fat and muscle of the upper and lower body with display of partial measurements
Graphical display of weight and body fat
Display of last 30 measurements for 10 persons + guest mode
Division of body fat, water, muscle portion 0.1%
Division of BMR, AMR 1 Kcal
Displays time and date even in standby mode
Interference-free wireless transmission
Intuitive user guidance in 5 languages ​​(G, GB, F, ES, I)
PC interface (including USB cable and EASYFIT software)
Removable XXL display and suitable for wall mounting


  • Removable XXL display
  • Graphical display of weight and body fat
  • Accurate measurements of upper and lower body with 8 electrodes
  • 6 x 1.5V batteries AA included
  • Manufacturer's part 748.10

Delivery includes: diagnostic scale, removable operator keypad, wall bracket, installation materials, 6x AA batteries, USB cable, CD with EASYFIT software, user manual for PC software and scale.

Questions


*Question functionality currently disabled


12 October 2015 Question by: Rapid Customer | Product code: 58-3663
Q. Are these scales suitable for use with windows 7 ?
A. Hi Ian, thank you for your question. The Easyfit 2.3 software is compatible with Windows XP/Vista/Win7 and Win8, please see here.

Reviews


Be the first to submit a review