Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 732659 Network Cable Cat5e UTP - 3m

Order Code:  

58-6123

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 732659  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This network cable from Manhattan has gold-plated contacts for the best connection, plus a PVC jacket providing flexibility and durability. The special spout design ("Snagless") protects the RJ45 connector.
  • Specification: CAT 5e
  • Shielding: U/UTP
  • Connection type: RJ45
  • Connection A: 1x RJ45 connector
  • Port B: 1x RJ45 connector
  • Cable length: 3m
  • Colour: black
  • Straight type
  • Gold plated pins
  • Halogen free: no
  • Inner conductor material: CCA
  • Manufacturer's part 732659

Reviews


Be the first to submit a review