Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 732.10 LS 10 Luggage Scales - 50kg Capacity

Order Code:  

58-2914

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 732.10  Copy to clipboard EAN-13: 4211125732103
  • Country of Origin:
 Report an error

Discontinued

These luggage scales from Beurer have been designed to avoid excess baggage charges at the airport, as they provide an excellent way of accurately weighing your luggage or other objects such as parcels (weight range up to 50kg). The small and handy design makes the scales ideal for air travel.

Included in delivery: 3 x LR44 batteries, strap, instructions and luggage scale.
  • 9mm digit height
  • Strap length: 225mm
  • Selectable weight units (kg/lb)
  • Auto power off
  • LCD display
  • Integrated torch
  • Colour: silver
  • Power supply: 3 x LR44 batteries (included)
  • 32 x 55 x 138mm (H x W x L)
  • Readability: 50g
  • Manufacturer's part LS-10

Reviews


Be the first to submit a review