ROCOL 72021 Mould Release Spray - PTFE Mould Release Spray 400ml

Standard range
Order Code:

84-4654

Brand: ROCOL MPN: 72021 EAN-13: 5024747900350
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

This Mould Release Spray from Rocol is designed to give fast, efficient and clean release with faithful reproduction of the mould profile however complex the mould or minute the detail. Suitable for use on all plastic and rubber mould tools including injection, compression and blow mouldings.


  • Ultra thin non-silicone dry film PTFE release agent
  • Can be over-painted or printed
  • Suitable for use up to 270°C
  • Supplied in 400ml container
  • Manufacturer's part 72021
Type Mould release
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot