Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics 70-1500 Mug Press (Including 2 Heater Bands, 80mm & 72mm)

Order Code:  

13-1630

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 70-1500  Copy to clipboard
 Report an error

Discontinued

Heat presses are used to transfer your Sublimation Printed designs on to objects and fabrics.

The application of both heat and pressure releases the Sublimation Inks from the paper and deposits them on to your choice of object or clothing.

This cylindrical heat press is purpose designed for printing on to sublimation mugs and other suitable cylindrical objects of 72 or 80mm diameter.


  • Sublimates polyester-coated sublimation mugs
  • Takes diameter 72mm or 80mm
  • Both heating elements are included and can be changed within seconds
  • Digital time setting: 1 to 999 seconds
  • Digital temperature setting: 0 to 210°C
  • Power: 350W, 230V AC, 2A

Spare heating elements available separately.

Reviews


Be the first to submit a review