Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components GBU6D Bridge Rectifier 6A 200V

Order Code:  

47-2954

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: GBU6D  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.733
25+ £0.611
100+ £0.550

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
970 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature SIL bridge rectifier with polarity symbols marked on body, ideal for printed circuit board.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 175A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Average Forward Current (Io) 6A
Peak Reverse Voltage 200V
Peak Forward Surge Current (Ifsm) 175A
Case GBU

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review