Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 681.10 LB 50 Air Humidifier

Order Code:  

58-2968

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 681.10  Copy to clipboard EAN-13: 4211125681104
  • Country of Origin:
 Report an error

Discontinued

This air humidifier from Beurer impresses with its simple operating via the existing LED control, while safe to operate courtesy of the automatic switch off and overheating protection. The humidifier also includes an anti-lime wash pad to prevent quick calcification.
  • For rooms up to 40m²
  • 2-step operation: 0.15 l/h and 0.40 l/h
  • Low fan noise
  • Removable 5l water tank
  • Water evaporation: Hygienic, odourless, bacteria free
  • Water status view
  • Easy to clean plastic casing
  • Manufacturer's part 681.10

Reviews


Be the first to submit a review