Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 681.05 LB 44 Air Humidifier

Order Code:  

58-2970

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 681.05  Copy to clipboard EAN-13: 4211125681050
  • Country of Origin:
 Report an error

Discontinued

This air humidifier from Beurer uses ultrasonic technology so that water is atomised micro fine. A water filter is optionally available in hard water. Features include the automatic switch-off, vision panel, continuous adjustability and LED display.
  • Colour: White-silver
  • Suitable for rooms up to: 25m²
  • Feed length: 150cm
  • Humidification power: 0.22l/h
  • Operating voltage: 230V
  • Power: 20W
  • Tank volume: 2.8l
  • Weight: 1500g
  • Removable water tank
  • Visible water level in the tank
  • Dimensions: 34 x 25 x 12cm (H x L x W)
  • Manufacturer's part 681.05

Delivery includes: Ultrasonic humidifier, cleaning brush and user manual.

Reviews


Be the first to submit a review