This electronic activity sensor from Beurer has been designed to promote regular movement, giving fun, increasing good temperament and strengthening the immune system - all of which is very important for your health. If dealing with daily tasks of 7000-10,000 levels or 30 min activity are maximum. How do you know whether at the end of the day, you have moved enough and done sufficient for your health? The activity sensor AS 50 is your best companion. The saved data can be read via PC-interface and evalued at PC.
Other features include the multi-dimensional accelatering sensor, distribution of activity time, number of levels, calories consumption in Kcal and the fat burning sensitvitiy adjustment of sensors in 5 levels, reward system in 3 levels and physical activity level.
- Distribution of calorie consumption and fat buring
- Useful for abdomen, wrist or pocket
- Software Easyfit
- Memory-accumulation function for controlling the daily movement tasks
- Time
- Automatic, everyday rewind setting of daily activity
- Memory capacity for 14 days
- Water depth 10m
- Alternative use on belt, wrist or in the pocket
- Manufacturer's part 676.30
Delivery includes: sensor, battery, belt clip, strap, USB cable and software Easyfit.
Possible under this link
www.beurer.com for current software-updates or drives for downloading.