This heart rate measurement device from Beurer means you can now monitor your heart rate via your smartphone. Just install the sports Runtastic app, plug the phone into the holder on your arm and throw on the chest strap and you're set. You can also compare and exchange information such as route profiles, statistics over the phone and online with friends and other sports fans!
Other features include the ECG accurate heart rate monitoring, individual training range and alarm, average and max heart rate calorie consumption in kcal, 5 training zone proposals, GPS navigation, speed and route documentation for smartphones, receiver with headphone jack (3.5mm), adjustable wristband of about 220 to 340mm.
- Records distance, time, speed, calories, altitude, heart rate
- GPS navigation, speed and all route data via smartphone
- Receiver and chest strap provides Runtastic app with heart rate data
- Equipment plus armband enables the set to become a comfortable heart rate monitor
- Can be used with popular smartphones and standard headphone jack (iPhone, Samsung, HTC)
- Choose between coded or uncoded signal transmission
- Date, time, stopwatch
- Free online account under runtastic.com: track layout, statistics, social network
- Splashproof
- Armband - comfortable, smooth, elastic material
- Key and money storage
- Operation of the smartphone through the window possible
- Fold protect tab for receiver
- Manufacturer's part 676.15
Delivery includes; receiver, chest strap, license code, sport armband, case, instruction manual and button cell batteries.
Receiver and chest strap provide the runtastic app with heart rate data - runtastic becomes the optimal training aid, for more information: www.runtastic.com