This heart rate monitor from Beurer is the perfect pulse clock for him and her. Designed with digital and easy data transfer from the belt to the clock. Thanks to the PC interface the stored data can be selected and be evaluated in the PC.
Features include: ECG-accurate heart rate measurement, ECG-accurate heart rate, Cardiac rhythm LED, training range can be set, training times under/inside/above the training zone, average (AVG) and max. heart frequency, calorie consumption, fat burning, determining a fitness level (1-5), including interpretation and automatic training zone proposal.
- PC interface
- Easy-Fit software
- Coloured heart rhythm-LED
- BMR (Basal Metabolic rate) in Kcal, calorie conversion
- AMR in Kcal, activation calorie requirement (on the basis of fitness tests)
- Maximum oxygen breathing volume (VO₂max)
- Calendar/weekday/date
- Roll alarm
- Time and stopwatch
- 50 rounds time, average cardiac frequency per round
- Water-resistance 3 ATM (suitable for swimming)
- Display lighting
- Speedbox compatible
- Manufacturer's part 675.30
Delivery includes; pulse watch, breast belt, USB cable, Easy-Fit software, attachment for bicycles and batteries.
Software updates or driver downloads available @
www.beurer.com