Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 6715 YL005 Eco Wire 18AWG Yellow (30.5m Reel)
Image Representative of Range

Alpha Wire 6715 YL005 Eco Wire 18AWG Yellow (30.5m Reel)

Order Code:  

01-5193

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 6715 YL005  Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £22.70
3+ £22.18
5+ £21.68
10+ £20.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
8 in Stock, despatched same dayAdditional quantity lead time 7 months

A yellow 18AWG hook-up wire that is part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Yellow
Length 30.5m
Conductor Stranding 16/30AWG
Standards/Test Marks CSA, UL
Insulation Material Modified polyphenylether
Sold by Metre No
Conductor Cross-section 1.3mm²
Cable Diameter 1.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review