Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 6711 VI001 Eco Wire 26AWG Violet (305m Reel)
Image Representative of Range

Alpha Wire 6711 VI001 Eco Wire 26AWG Violet (305m Reel)

Order Code:  

01-5020

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 6711 VI001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £90.50
3+ £87.58
5+ £84.66
10+ £78.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Eco Wire 6711 26AWG Violet 305m is the latest revolution in Alpha Wire hook-up wire from the EcoWire range. Achieving expanded functionality over standard PVC-based hook-up wire, it gives designers a remarkable wiring alternative.

Available in 305m lengths, EcoWire yields significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. Alpha Wire EcoWire meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. Every application is critical and cable and wire failure is not an option when the safety of your equipment and personnel is paramount. Alpha Wire EcoWire will fulfil its obligation when it comes to quality and reliability.

This type of Alpha wire is available in sizes from 28AWG (0.07mm²) to 10AWG (5.37mm²) with solid or stranded tinned copper conductors. Rated for operating temperatures to 105°C, EcoWire meets UL VW-1 and is ideal for many applications including improving the speed and quality of signal transmissions in computing, avionics, telecommunications, and applications in harsh environments.

Alpha Wire EcoWire is available in black, red, white, blue, green, brown, yellow, orange, slate, violet and green/ yellow and supplied in reels of 305m.


  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Non-halogenated
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wie available (order code 01-5110 for more details)

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
Length 305m
Conductor Stranding 7/34AWG
Standards/Test Marks CSA, UL
Insulation Material Modified polyphenylether
Sold by Metre No
Conductor Cross-section 0.65mm²
Cable Diameter 0.97mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review