Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 660.15 LW 110 Air Purifier - White

Order Code:  

58-3601

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 660.15  Copy to clipboard EAN-13: 4211125660154
  • Country of Origin:
 Report an error

Discontinued

This air purifier from Beurer is the perfect device for cleaning the air indoors, which is often polluted with dust particles, pollen, animal hair and odours, and is too dry, particularly in winter. Ambient air that is too dry can have a number of negative effects. The LW110 air washer humidifies air that is too dry and simultaneously cleans it from dust, pollen, animal hair and odours. Just like rain does in nature, the air is "washed clean".


  • Washes and humidifies air particularly hygienically without filter mats
  • Operates quietly with three output levels
  • Suitable for rooms up to 36m² in size
  • Consumes little energy and automatically switches off if water runs out
  • Easy to clean and dishwasher-safe
  • Colour: White
  • Operating voltage (num.): 230V
  • Power: 38W
  • Tank volume: 7.25 l
  • Weight: 5.7kg
  • 34 x 30 x 30cm ( H x L x W)
  • Manufacturer's part 660.15

Reviews


Be the first to submit a review