This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider XB4BVB5 Orange 24V Panel Mount Indicator

Order Code:  

66-2027

Brand: Schneider Electric MPN: XB4BVB5
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.71

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayContact us for additional stock

An industrial panel-mounting LED indicator from Schneider Electric's XB4BV series.


  • Colour: orange
  • Operating voltage 24V AC/DC
  • Matching LED indicators for Schneider Electric's XB4B series industrial switches
  • 22mm mounting diameter
  • Schneider Electric type XB4BVB5

Schneider Electric typeColourVoltageOrder code
XB4BVB1White24V AC/DC66-2028
XB4BVB3Green24V AC/DC66-2026
XB4BVB4Red24V AC/DC66-2048
XB4BVB5Orange24V AC/DC66-2027
XB4BVM3Green240V AC66-2005

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review