Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider XS7C4A1MPG13 15mm Flush Rectangular Inductive Proximity Sensor

Order Code:  

66-1966

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XS7C4A1MPG13  Copy to clipboard EAN-13: 3389119058131
 Report an error

Discontinued

An inductive proximity sensor from Schneider Electric's XS series.


  • 15mm sensing distance
  • Body dimensions 117 x 40 x 40mm
  • 2-wire configuration
  • Screw clamp terminals
  • Operating voltage: 24 to 240V AC/DC
  • Schneider Electric type XS7C4A1MPG13
Type Inductive proximity sensor
Sensing Range 15mm
Operating Voltage 24 to 240V
Body Diameter 117 x 40 x 40mm
Body Thread N/A
Wiring Technique 2-wire

Reviews


Be the first to submit a review