Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider LRD05 0.63A to 1A Thermal Overload Relay

Order Code:  

66-1942

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: LRD05  Copy to clipboard EAN-13: 3389110346756
 Report an error

Discontinued

A differential thermal overload relay from Schneider Electric's LRD series.


  • Thermal protection adjustment range: 0.63 to 1A
  • Overload class 10A
  • Rated voltage 690V
  • Compatible with LC1D09, LC1D12, LC1D18, LC1D25, LC1D32 & LC1D38 contactors
  • Schneider Electric type LRD05
Type Thermal overload relay
Protection range 0.63 to 1A

Reviews


Be the first to submit a review