Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XT218A1PAL2 8mm M18 2M Cable Capacitive Sensor

Order Code:  

65-8799

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XT218A1PAL2  Copy to clipboard EAN-13: 3389119025997
 Report an error

Discontinued

A capacitive proximity sensor from Telemecanique's XT series.


  • Sensing distance: 8mm
  • Operating voltage: 12 to 24V DC
  • Body thread diameter: M18
  • Wiring configuration: 3-wire
  • 2m flying lead
  • Telemecanique type XT218A1PAL2
Type Capacitive proximity sensor
Sensing Range 8mm
Operating Voltage 12 to 24V
Body Diameter 18mm
Body Thread M18
Wiring Technique 3-wire

Reviews


Be the first to submit a review