Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XT130B1FAL2 10mm M30 2M Cable Flush Mount Capacitive Sensor

Order Code:  

65-8796

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XT130B1FAL2  Copy to clipboard EAN-13: 3389119025898
 Report an error

Discontinued

A capacitive proximity sensor from Telemecanique's XT series.


  • Sensing distance: 10mm
  • Operating voltage: 24 to 240V AC
  • Body thread diameter: M30
  • Wiring configuration: 2-wire
  • 2m flying lead
  • Telemecanique type XT130B1FAL2
Type Capacitive proximity sensor
Sensing Range 10mm
Operating Voltage 24 to 240V
Body Diameter 30mm
Body Thread M30
Wiring Technique 2-wire

Reviews


Be the first to submit a review