Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Telemecanique XY2CH13250H29 NC+NO RH/LH Emergency Stop Rope Pull Switch

Order Code:  

65-8183

 
Brand: Telemecanique  MPN: XY2CH13250H29  EAN-13: 3389110973501
 Report an error

Discontinued

An emergency stop rope-pull switch from the Telemecanique XY2CH series.

This latching switch is operated by a pull-rope which can be mounted either to the left or to the right of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • NC + NO contacts
  • M20 cable entry thread
  • Emergency stop rope-pull switch
  • Pull-rope can be mounted either left or right
  • Re-set by booted push-button
  • Telemecanique type XY2CH13250H29
Cable Length N/A
Contacts 1 NC + 1 NO
LED indicator No
Type Rope-pull

Reviews


Be the first to submit a review