Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EO EO004-DCL-WCS EO Basic 22kW/32A 3PH Single Socket White DCL WCS

Order Code:  

65-3137

  Copy to clipboard
Brand: EO Charging  Copy to clipboard MPN: EO004-DCL-WCS  Copy to clipboard
 Report an error

Discontinued

The EO Charging eoBasic EO004-DCL-WCS is a basic fast (22kW, 32A) electric vehicle charging station designed for workplaces and destinations with a 3-phase supply. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.

The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Universal type 2 socket
  • Basic fast charging station
  • Power rating 22kW
  • Maximum output current 32A
  • Ideal for workplaces and destinations with a 3-phase supply
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique back-plate connector
  • Input voltage 400V AC, 50Hz, 3-phase
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • Workplace Charging Scheme* approved
  • EO Charging type eoBasic EO004-DCL-WCS

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


Click here for details of suitable mounting posts and signage.

For information about government grant schemes available for the installation of EV charging stations click here.

* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department


Supply Voltage 400V
Access Control GPRS SIM card
Mounting Type Wall / post
No. of output connectors 1
Output Connection Socket
Output Connector Type T2 socket
Output Current 32A
Output Power 22kW
OZEV Homecharge Scheme No
OZEV Workplace Scheme Yes
Protective Earth and Neutral (PEN) Fault Detection No

Reviews


Be the first to submit a review