The EO Charging eoBasic EO003-DCL-WCS is a basic fast (11kW, 16A) electric vehicle charging station designed for workplaces and destinations with a 3-phase supply. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.
The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.
Universal type 2 socket
Basic fast charging station
Power rating 11kW
Maximum output current 16A
Ideal for workplaces and destinations with a 3-phase supply
No software or complex connectivity
Simply plug in and charge
Unique back-plate connector
Input voltage 400V AC, 50Hz, 3-phase
Colour: white
Dimensions: 360 x 165 x 155mm
Protection rating: IP66 / IP54
3 year manufacturer's warranty
Workplace Charging Scheme* approved
EO Charging type eoBasic EO003-DCL-WCS
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.
Click here for details of suitable mounting posts and signage.
For information about government grant schemes available for the installation of EV charging stations click here.
* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department
Supply Voltage
400V
Access Control
GPRS SIM card
Mounting Type
Wall / post
No. of output connectors
1
Output Connection
Socket
Output Connector Type
T2 socket
Output Current
16A
Output Power
11kW
OZEV Homecharge Scheme
No
OZEV Workplace Scheme
Yes
Protective Earth and Neutral (PEN) Fault Detection