The EO Charging eoBasic EG009-DCL-WCS-KL1 is a basic 3.6kW, 16A electric vehicle charging station designed for homes, workplaces and destinations. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.
The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.
Universal type 2 socket with random keyed lock
Lock prevents charging a car when switched to off position
Basic charging station
Power rating 3.6kW
Maximum output current 16A
Ideal for homes, workplaces and destinations
No software or complex connectivity
Simply plug in and charge
Unique backplate connector
Input voltage 230V AC, 50Hz
Colour: white
Dimensions: 360 x 165 x 155mm
Protection rating: IP66 / IP54
3 year manufacturer's warranty
Workplace Charging Scheme* approved
EO Charging type eoBasic EG009-DCL-WCS-KL1
Click here for details of suitable mounting posts and signage.
For information about government grant schemes available for the installation of EV charging stations click here.
* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department.
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.
Supply Voltage
230V
Access Control
Key, GPRS SIM card
Mounting Type
Wall / post
No. of output connectors
1
Output Connection
Socket
Output Connector Type
T2 socket
Output Current
16A
Output Power
3.6kW
OZEV Homecharge Scheme
No
OZEV Workplace Scheme
Yes
Protective Earth and Neutral (PEN) Fault Detection