The EO Charging eoMINI is the smallest and simplest electric vehicle charging station on the market.
A major feature of this Mini charger is its small and unobtrusive size. It can be fitted far more discretely than other larger or unsightly chargers and doesn't draw attention to itself on the wall. It could even be hidden from view behind a bush, etc. Electrical installation is simple, making it the ideal solution to charging-up at home.
These charger is fitted with a universal Type 2 socket and is designed to charge all currently available electric vehicles when used with a suitable charging cable.
Colour: black
Maximum output power: 7.2kW
Output current: variable 11 to 32A
Small, discrete and unobtrusive
Dimensions: 175 x 125 x 95mm
Simple electrical installation
Input voltage 230V AC, 50Hz
Universal Type 2 socket
Designed to charge all available EVs
Ingress protection IP66/IP54
Manufacturer's 3 year warranty
Workplace Charging Scheme* approved
EO Charging type EM002-DCL-WCS-BK
For information about government grant schemes available for the installation of EV charging stations click here.
* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.
Supply Voltage
230V
Access Control
GPRS SIM card
Mounting Type
Wall
No. of output connectors
1
Output Connection
Socket
Output Connector Type
T2 socket
Output Current
32A
Output Power
7.2kW
OZEV Homecharge Scheme
No
OZEV Workplace Scheme
Yes
Protective Earth and Neutral (PEN) Fault Detection