The EO Charging eoGENIUS EG003 is a modular, scalable and future-proof 3-phase smart-charging station designed for fleets, workplaces, apartments and destinations.
Just add the eoHUB and software to unlock all the software functionality of the eoCLOUD platform and eoAPP, like static, dynamic and scheduled active load management.
Only available for installation by eoACADEMY trained installers.
- Power rating: 11kW
- Output current: 16A
- Mennekes branded universal Type 2 socket with locking solenoid pin (with quick release mechanism)
- Modular, scalable and future proof
- For fleets, workplaces, apartments and destinations
- Charges every EV on the market
- Unique backplate connector
- Add the eoHUB and software to enable communications with eoCLOUD back-office
- eoAPP smartphone integration via eoCLOUD
- Static, dynamic & scheduled active load management available via eoCLOUD
- Input voltage: 400V AC, 50Hz, 3-phase
- Dimensions: 360 x 165 x 155mm
- Wall or post mounting
- Protection level: IP66 / IP54
- Colour: white
- EO Charging type EG003
Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click
here.This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.