Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


EO EG010-T1-DCL EO Basic EV Charger 7.2kW/32A Tethered Type 1 - 5m - DCL

Order Code:  

65-2959

  Copy to clipboard
Brand: EO Charging  Copy to clipboard MPN: EG010-T1-DCL  Copy to clipboard
 Report an error

Discontinued

The EO Charging eoBasic EG010-T1 is a basic fast (7.2kW, 32A) electric vehicle charging station designed for homes, workplaces and destinations. No software, no nonsense - just plug in and instantly charge.

The charger has a unique backplate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Tethered 5m cable with T1 plug
  • Basic fast charging station
  • Power rating 7.2kW
  • Maximum output current 32A
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique backplate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG010-T1

Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.



Reviews


Be the first to submit a review